Nexperia PTVS5V0Z1USKNYL, Uni-Directional TVS Diode, 1200W, 2-Pin DSN1608
- RS Stock No.:
- 151-3070
- Mfr. Part No.:
- PTVS5V0Z1USKNYL
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3070
- Mfr. Part No.:
- PTVS5V0Z1USKNYL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 18V | |
| Minimum Breakdown Voltage | 6.4V | |
| Mounting Type | Surface Mount | |
| Package Type | DSN1608 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1200W | |
| Maximum Peak Pulse Current | 80A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 1.65 x 0.85 x 0.28mm | |
| Capacitance | 1.2nF | |
| Length | 1.65mm | |
| ESD Voltage | 30kV | |
| Height | 0.28mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 18V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type DSN1608 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1200W | ||
Maximum Peak Pulse Current 80A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 1.65 x 0.85 x 0.28mm | ||
Capacitance 1.2nF | ||
Length 1.65mm | ||
ESD Voltage 30kV | ||
Height 0.28mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 0.85mm | ||
Transient Voltage Surge Suppressor (TVS), Double the peak pulse power, half the board space, Delivering high quality protection against transient over-voltage, our unidirectional TVS diodes are ideal for all your power, automotive and telecommunications needs. Their peak pulse power rating is up to double that of competitor devices in similar packages. Also, package options include the Flat Power. This is perfect for space-saving and miniaturized systems as it reduces board space and height requirements by 50% compared to the SMA package.
Double peak pulse power compared to competition in same or similar package
50% reduced board space compared to SMA package
Very low leakage current
50% reduced board space compared to SMA package
Very low leakage current
Transient voltage suppressor in DSN1608-2 for mobile applications, Unidirectional Transient Voltage Suppressor (TVS) in an ultra small leadless DSN1608-2 (SOD963) package, designed for transient overvoltage protection.
