Nexperia MMBZ12VDL,215, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 151-2646
- Mfr. Part No.:
- MMBZ12VDL,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 151-2646
- Mfr. Part No.:
- MMBZ12VDL,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Dual | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 11.4V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-236AB | |
| Maximum Reverse Stand-off Voltage | 8.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 40W | |
| Maximum Peak Pulse Current | 2.35A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| ESD Voltage | 30kV | |
| Capacitance | 140pF | |
| Automotive Standard | AEC-Q101 | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Dual | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 11.4V | ||
Mounting Type Surface Mount | ||
Package Type TO-236AB | ||
Maximum Reverse Stand-off Voltage 8.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 40W | ||
Maximum Peak Pulse Current 2.35A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
ESD Voltage 30kV | ||
Capacitance 140pF | ||
Automotive Standard AEC-Q101 | ||
Width 1.4mm | ||
Height 1.1mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5nA | ||
- COO (Country of Origin):
- CN
Double ESD protection diodes for transient overvoltage suppression, Unidirectional double Electro Static Discharge (ESD) protection diodes in a common cathode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.
Unidirectional ESD protection of two lines
ESD protection up to 30 kV (contact discharge)
Bidirectional ESD protection of one line
IEC 61000-4-2, level 4 (ESD)
Low diode capacitance: Cd ≤ 140 pF
IEC 61643-321
Rated peak pulse power: PPPM ≤ 40 W
AEC-Q101 qualified
Ultra low leakage current: IRM ≤ 5 nA
ESD protection up to 30 kV (contact discharge)
Bidirectional ESD protection of one line
IEC 61000-4-2, level 4 (ESD)
Low diode capacitance: Cd ≤ 140 pF
IEC 61643-321
Rated peak pulse power: PPPM ≤ 40 W
AEC-Q101 qualified
Ultra low leakage current: IRM ≤ 5 nA
