ROHM MMBZ6V8ALT116, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
148-6744
Mfr. Part No.:
MMBZ6V8ALT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

9.6V

Minimum Breakdown Voltage

6.46V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

4.5V

Pin Count

3

Peak Pulse Power Dissipation

24W

Maximum Peak Pulse Current

2.5A

ESD Protection

Yes

Number of Elements per Chip

2

Dimensions

3.1 x 1.5 x 1.15mm

Maximum Operating Temperature

+150 °C

Capacitance

165pF

Test Current

1mA

Width

1.5mm

Height

1.15mm

Length

3.1mm

Maximum Reverse Leakage Current

300nA

Small mold type
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)