STMicroelectronics ESDALC20-1BF4, Bi-Directional ESD Protection Diode, 90W, 2-Pin 0201 (0603M)
- RS Stock No.:
- 145-8942
- Mfr. Part No.:
- ESDALC20-1BF4
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8942
- Mfr. Part No.:
- ESDALC20-1BF4
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 37V | |
| Minimum Breakdown Voltage | 22V | |
| Mounting Type | Surface Mount | |
| Package Type | 0201 (0603M) | |
| Maximum Reverse Stand-off Voltage | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 90W | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 0.63 x 0.33 x 0.32mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 0.63mm | |
| Capacitance | 11.5pF | |
| Height | 0.32mm | |
| Width | 0.33mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 37V | ||
Minimum Breakdown Voltage 22V | ||
Mounting Type Surface Mount | ||
Package Type 0201 (0603M) | ||
Maximum Reverse Stand-off Voltage 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 90W | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 0.63 x 0.33 x 0.32mm | ||
Maximum Operating Temperature +150 °C | ||
Length 0.63mm | ||
Capacitance 11.5pF | ||
Height 0.32mm | ||
Width 0.33mm | ||
Maximum Reverse Leakage Current 10nA | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
