Bourns PTVS6-066C-M, Bi-Directional TVS Diode, 2-Pin SMD2
- RS Stock No.:
- 144-5710
- Mfr. Part No.:
- PTVS6-066C-M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5710
- Mfr. Part No.:
- PTVS6-066C-M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 120V | |
| Minimum Breakdown Voltage | 80V | |
| Mounting Type | Surface Mount | |
| Package Type | SMD2 | |
| Maximum Reverse Stand-off Voltage | 66V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 6kA | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 16.05 x 14.6 x 7.24mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 16.05mm | |
| Capacitance | 4.1nF | |
| Height | 7.24mm | |
| Test Current | 10mA | |
| Width | 14.6mm | |
| RMS Voltage | 1Vrms | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 120V | ||
Minimum Breakdown Voltage 80V | ||
Mounting Type Surface Mount | ||
Package Type SMD2 | ||
Maximum Reverse Stand-off Voltage 66V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 6kA | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 16.05 x 14.6 x 7.24mm | ||
Maximum Operating Temperature +125 °C | ||
Length 16.05mm | ||
Capacitance 4.1nF | ||
Height 7.24mm | ||
Test Current 10mA | ||
Width 14.6mm | ||
RMS Voltage 1Vrms | ||
- COO (Country of Origin):
- CN
