Bourns PTVS3-066C-M, Bi-Directional TVS Diode, 2-Pin SMD2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
144-5706
Mfr. Part No.:
PTVS3-066C-M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

120V

Minimum Breakdown Voltage

80V

Mounting Type

Surface Mount

Package Type

SMD2

Maximum Reverse Stand-off Voltage

66V

Pin Count

2

Maximum Peak Pulse Current

3kA

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

16.05 x 14.6 x 7.24mm

Height

7.24mm

Test Current

10mA

Width

14.6mm

Length

16.05mm

Capacitance

2nF

RMS Voltage

1Vrms