Littelfuse SMF30AT1G, Uni-Directional TVS Diode, 200W, 2-Pin SOD-123FL

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5428
Mfr. Part No.:
SMF30AT1G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

4.1A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.8 x 0.88mm

Maximum Operating Temperature

+150 °C

Length

2.9mm

Test Current

1mA

Width

1.8mm

Height

0.88mm

Maximum Reverse Leakage Current

1µA