STMicroelectronics DSL05-024SC6, Dual-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 124-1115
- Mfr. Part No.:
- DSL05-024SC6
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1115
- Mfr. Part No.:
- DSL05-024SC6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 55V | |
| Minimum Breakdown Voltage | 25.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current | 30A | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.75 x 3.05 x 1.3mm | |
| Length | 1.75mm | |
| Capacitance | 1.5pF | |
| Height | 1.3mm | |
| Width | 3.05mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 50nA | |
| Working Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 55V | ||
Minimum Breakdown Voltage 25.5V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current 30A | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.75 x 3.05 x 1.3mm | ||
Length 1.75mm | ||
Capacitance 1.5pF | ||
Height 1.3mm | ||
Width 3.05mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 50nA | ||
Working Voltage 24V | ||
