Fagor Electronica P6SMB47CA TRTB, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 123-1440
- Mfr. Part No.:
- P6SMB47CA TRTB
- Brand:
- Fagor Electronica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1440
- Mfr. Part No.:
- P6SMB47CA TRTB
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 64.8V | |
| Minimum Breakdown Voltage | 44.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 40.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 9.3A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 5.1 x 3.5 x 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.1mm | |
| Test Current | 1mA | |
| Width | 3.5mm | |
| Height | 2mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 64.8V | ||
Minimum Breakdown Voltage 44.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 40.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 9.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 5.1 x 3.5 x 2mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5.1mm | ||
Test Current 1mA | ||
Width 3.5mm | ||
Height 2mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- TH
