Fagor Electronica P4SMA43A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 123-1430
- Mfr. Part No.:
- P4SMA43A
- Brand:
- Fagor Electronica
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-1430
- Mfr. Part No.:
- P4SMA43A
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fagor Electronica | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 59.3V | |
Minimum Breakdown Voltage | 40.9V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Maximum Reverse Stand-off Voltage | 36.8V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 7.1A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +175 °C | |
Dimensions | 5.1 x 2.6 x 2mm | |
Surge Current Rating | 40A | |
Length | 5.1mm | |
Height | 2mm | |
Test Current | 1mA | |
Width | 2.6mm | |
Maximum Reverse Leakage Current | 1µA | |
Select all | ||
---|---|---|
Brand Fagor Electronica | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 59.3V | ||
Minimum Breakdown Voltage 40.9V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 7.1A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.1 x 2.6 x 2mm | ||
Surge Current Rating 40A | ||
Length 5.1mm | ||
Height 2mm | ||
Test Current 1mA | ||
Width 2.6mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- TH
P4SMA Series 400W TVS Diodes
Transient Voltage Suppressors, Fagor