onsemi CM1213-06MR, 12-Element Bi-Directional ESD Protection Array, 0.4W, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9837
Mfr. Part No.:
CM1213-06MR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Array

Direction Type

Bi-Directional

Maximum Clamping Voltage

8.8V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

8

Peak Pulse Power Dissipation

0.4W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

12

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 0.95mm

Capacitance

1.5pF

Length

3.1mm

Maximum Reverse Leakage Current

±1µA

Width

3.1mm

Height

0.95mm

COO (Country of Origin):
CN