Infineon ESD110B102ELSE6327XTSA1, Bi-Directional TVS Diode, 2-Pin TSSLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7428
Mfr. Part No.:
ESD110B102ELSE6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

44V

Mounting Type

Surface Mount

Package Type

TSSLP

Pin Count

2

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

0.62 x 0.32 x 0.26mm

Maximum Operating Temperature

+125 °C

Length

0.62mm

Height

0.26mm

Width

0.32mm

Maximum Reverse Leakage Current

30nA

Surge Current Rating

±2A

Capacitance

0.5pF