STMicroelectronics EMIF06-USD14F3 , EMI Filter & ESD Protector, 15-Pin Flip-Chip
- RS Stock No.:
- 110-6565
- Mfr. Part No.:
- EMIF06-USD14F3
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-6565
- Mfr. Part No.:
- EMIF06-USD14F3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Minimum Breakdown Voltage | 14V | |
| Mounting Type | Surface Mount | |
| Package Type | Flip-Chip | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 15 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Operating Temperature | +85 °C | |
| Capacitance | 12pF | |
| Width | 1.54mm | |
| Test Current | 1mA | |
| Length | 1.54mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Minimum Breakdown Voltage 14V | ||
Mounting Type Surface Mount | ||
Package Type Flip-Chip | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 15 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -30 °C | ||
Maximum Operating Temperature +85 °C | ||
Capacitance 12pF | ||
Width 1.54mm | ||
Test Current 1mA | ||
Length 1.54mm | ||
Maximum Reverse Leakage Current 100nA | ||
