Nexperia PESD5Z12,115, Uni-Directional TVS Diode, 200W, 2-Pin SOD-523

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£4.45

(exc. VAT)

£5.34

(inc. VAT)

RS Stock No.:
103-8100
Mfr. Part No.:
PESD5Z12,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

35V

Minimum Breakdown Voltage

14.1V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

6A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.25 x 0.85 x 0.65mm

Maximum Reverse Leakage Current

10nA

Length

1.25mm

Height

0.65mm

Width

0.85mm

Test Current

1mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy