STMicroelectronics USBDF02W5, Dual-Element Bi-Directional EMI Filter & ESD Protector, 5-Pin SOT-323
- RS Stock No.:
- 102-8627
- Mfr. Part No.:
- USBDF02W5
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 102-8627
- Mfr. Part No.:
- USBDF02W5
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Direction Type | Bi-Directional | |
Diode Configuration | Complex Array | |
Minimum Breakdown Voltage | 6V | |
Mounting Type | Surface Mount | |
Package Type | SOT-323 (SC-70) | |
Pin Count | 5 | |
ESD Protection | Yes | |
Number of Elements per Chip | 2 | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 2.2 x 1.35 x 1mm | |
Width | 1.35mm | |
Height | 1mm | |
Length | 2.2mm | |
Test Current | 1mA | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Pin Count 5 | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Test Current 1mA | ||
USB Port ESD Protection
Transient Voltage Suppressors, STMicroelectronics