Toshiba DF2S5.6FS(TPL3), ESD Protection Diode, 2-Pin FSC
- RS Stock No.:
- 579-874
- Mfr. Part No.:
- DF2S5.6FS(TPL3)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 579-874
- Mfr. Part No.:
- DF2S5.6FS(TPL3)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | FSC | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.8 x 0.6 x 0.48mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.6mm | |
| Height | 0.48mm | |
| Length | 0.8mm | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type FSC | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.8 x 0.6 x 0.48mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.6mm | ||
Height 0.48mm | ||
Length 0.8mm | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 1µA | ||
