HY Electronic Corp H05D53V3B, Bi-Directional TVS Diode, 60W, 2-Pin SOD523
- RS Stock No.:
- 558-998
- Mfr. Part No.:
- H05D53V3B
- Brand:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-998
- Mfr. Part No.:
- H05D53V3B
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 12V | |
| Minimum Breakdown Voltage | 3.6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD523 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 60W | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 12V | ||
Minimum Breakdown Voltage 3.6V | ||
Mounting Type Surface Mount | ||
Package Type SOD523 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 60W | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Uni-directional ESD protection diode is designed with low clamping voltage for effective electrostatic discharge protection. It features a green molding compound case with UL flammability classification rating of 94V-0, ensuring safety and environmental compliance.
Component in accordance to RoHS
Halogen Free
Matte tin plated terminal
Halogen Free
Matte tin plated terminal
