Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 523-034
- Mfr. Part No.:
- SMA6L18A
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 bag of 100 units)*
£28.10
(exc. VAT)
£33.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.281 | £28.10 |
| 500 + | £0.273 | £27.30 |
*price indicative
- RS Stock No.:
- 523-034
- Mfr. Part No.:
- SMA6L18A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | SMA6L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series SMA6L | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
