Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 522-944
- Mfr. Part No.:
- 1.5SMC9.1A
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-944
- Mfr. Part No.:
- 1.5SMC9.1A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | 1.5SMC | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series 1.5SMC | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- TVS 1.5KW 9.1V 5%UNI DO-214AB TR13 RoHS
- TVS 1.5KW 9.1V 5%BI DO-214AB TR13 RoHS
- TVS 1.5KW 78V 5%UNI DO-214AB TR13 RoHS
- TVS 1.5KW 10V 5%UNI DO-214AB TR13 RoHS
- TVS 1.5KW 22V 5%UNI DO-214AB TR13 RoHS
- TVS 1.5KW 130V 5%UNI DO-214AB TR13 RoHS
- TVS 1.5KW 18V 5%UNI DO-214AB TR13 RoHS
- TVS 1.5KW 85V 5%UNI DO-214AB TR13 RoHS
