Nexperia PESD5V0L4UW,115, Quad-Element Uni-Directional TVS Diode, 30W, 5-Pin SOT-665

Unavailable
RS will no longer stock this product.
RS Stock No.:
509-611
Mfr. Part No.:
PESD5V0L4UW,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

13V

Minimum Breakdown Voltage

6.46V

Mounting Type

Surface Mount

Package Type

SOT-665

Maximum Reverse Stand-off Voltage

5V

Pin Count

5

Peak Pulse Power Dissipation

30W

Maximum Peak Pulse Current

2.5A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

Length

1.7mm

Width

1.3mm

Test Current

1mA

Height

0.6mm

Maximum Reverse Leakage Current

25nA

COO (Country of Origin):
HK