Nexperia PESD3V3S2UQ,115, Dual-Element Uni-Directional ESD Protection Diode, 150W, 3-Pin SOT-663
- RS Stock No.:
- 509-267
- Mfr. Part No.:
- PESD3V3S2UQ,115
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 509-267
- Mfr. Part No.:
- PESD3V3S2UQ,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Diode Configuration | Common Anode | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 20V | |
Minimum Breakdown Voltage | 5.2V | |
Mounting Type | Surface Mount | |
Package Type | SOT-663 | |
Maximum Reverse Stand-off Voltage | 3.3V | |
Pin Count | 3 | |
Peak Pulse Power Dissipation | 150W | |
Maximum Peak Pulse Current | 15A | |
ESD Protection | Yes | |
Number of Elements per Chip | 2 | |
Minimum Operating Temperature | -65 °C | |
Dimensions | 1.7 x 1.3 x 0.6mm | |
Maximum Operating Temperature | +150 °C | |
Maximum Reverse Leakage Current | 3µA | |
Test Current | 5mA | |
Length | 1.7mm | |
Width | 1.3mm | |
Height | 0.6mm | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 20V | ||
Minimum Breakdown Voltage 5.2V | ||
Mounting Type Surface Mount | ||
Package Type SOT-663 | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 150W | ||
Maximum Peak Pulse Current 15A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 3µA | ||
Test Current 5mA | ||
Length 1.7mm | ||
Width 1.3mm | ||
Height 0.6mm | ||
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia