Nexperia PESD15VS2UQ,115, Dual-Element Uni-Directional ESD Protection Diode, 150W, 3-Pin SOT-663
- RS Stock No.:
- 508-973
- Mfr. Part No.:
- PESD15VS2UQ,115
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-973
- Mfr. Part No.:
- PESD15VS2UQ,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 40V | |
| Minimum Breakdown Voltage | 17.6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-663 | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 150W | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Height | 0.6mm | |
| Maximum Reverse Leakage Current | 30nA | |
| Length | 1.7mm | |
| Width | 1.3mm | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 40V | ||
Minimum Breakdown Voltage 17.6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-663 | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 150W | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Height 0.6mm | ||
Maximum Reverse Leakage Current 30nA | ||
Length 1.7mm | ||
Width 1.3mm | ||
Test Current 5mA | ||
- COO (Country of Origin):
- CN
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
