Vishay T6N100CAHM3/I, Dual-Element Bi-Directional ESD Protection Diode, 600W, 2-Pin DFN3820A
- RS Stock No.:
- 277-390
- Mfr. Part No.:
- T6N100CAHM3/I
- Brand:
- Vishay
Subtotal (1 reel of 14000 units)*
£1,624.00
(exc. VAT)
£1,946.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 14,000 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | £0.116 | £1,624.00 |
*price indicative
- RS Stock No.:
- 277-390
- Mfr. Part No.:
- T6N100CAHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 137V | |
| Minimum Breakdown Voltage | 95V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN3820A | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 137V | ||
Minimum Breakdown Voltage 95V | ||
Mounting Type Surface Mount | ||
Package Type DFN3820A | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
The Vishay Transient Voltage Suppressors provide protection for sensitive electronics against voltage transients caused by inductive load switching and lightning. Encased in a DFN3820A package with halogen free, RoHS compliant materials, they are ideal for automotive applications, protecting ICs, MOSFETs, and sensor signal lines. The suppressors meet AEC Q101 standards and are qualified for use in environments with operating and storage temperatures ranging from 65°C to +185°C.
Leadless DFN package with side wettable flanks suitable for customer AOI
Ideal for automated placement
Junction passivation optimized design passivated anisotropic rectifier technology
Bidirectional
Excellent clamping capability
AEC Q101 qualified
Ideal for automated placement
Junction passivation optimized design passivated anisotropic rectifier technology
Bidirectional
Excellent clamping capability
AEC Q101 qualified
Related links
- Vishay T6N100CAHM3/I 600W, 2-Pin DFN3820A
- Vishay T6N33CAHM3/I 600W, 2-Pin DFN3820A
- Vishay T6N30CAHM3/I 600W, 2-Pin DFN3820A
- Vishay T6N56CAHM3/I 600W, 2-Pin DFN3820A
- Vishay T6N75CAHM3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN43CA-M3/I 600W, 2-Pin DFN3820A
- Vishay T6N20CAHM3/I 600W, 2-Pin DFN3820A
- Vishay T6N12CAHM3/I 600W, 2-Pin DFN3820A
