- RS Stock No.:
- 250-202P
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics
1910 In stock - FREE next working day delivery available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.262
(exc. VAT)
£0.314
(inc. VAT)
Units | Per unit |
50 - 90 | £0.262 |
100 - 240 | £0.235 |
250 - 490 | £0.211 |
500 + | £0.201 |
- RS Stock No.:
- 250-202P
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Minimum Breakdown Voltage | 6.1V |
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 150W |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Height | 1mm |
Test Current | 1mA |
Width | 1.35mm |
Length | 2.2mm |
Maximum Reverse Leakage Current | 1µA |
- RS Stock No.:
- 250-202P
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics