- RS Stock No.:
- 250-202
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics
1050 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£0.275
(exc. VAT)
£0.33
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.275 | £2.75 |
50 - 90 | £0.262 | £2.62 |
100 - 240 | £0.235 | £2.35 |
250 - 490 | £0.211 | £2.11 |
500 + | £0.201 | £2.01 |
*price indicative |
- RS Stock No.:
- 250-202
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Minimum Breakdown Voltage | 6.1V |
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 150W |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Maximum Reverse Leakage Current | 1µA |
Height | 1mm |
Length | 2.2mm |
Test Current | 1mA |
- RS Stock No.:
- 250-202
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics