STMicroelectronics ESDA19SC6, Quint-Element Uni-Directional TVS Diode, 300W, 6-Pin SOT-23
- RS Stock No.:
- 248-681
- Mfr. Part No.:
- ESDA19SC6
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 248-681
- Mfr. Part No.:
- ESDA19SC6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Diode Configuration | Common Anode | |
Direction Type | Uni-Directional | |
Minimum Breakdown Voltage | 19V | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Maximum Reverse Stand-off Voltage | 15V | |
Pin Count | 6 | |
Peak Pulse Power Dissipation | 300W | |
ESD Protection | Yes | |
Number of Elements per Chip | 5 | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Dimensions | 3.05 x 1.75 x 1.3mm | |
Length | 3.05mm | |
Height | 1.3mm | |
Maximum Reverse Leakage Current | 100nA | |
Width | 1.75mm | |
Test Current | 1mA | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 19V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 300W | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Length 3.05mm | ||
Height 1.3mm | ||
Maximum Reverse Leakage Current 100nA | ||
Width 1.75mm | ||
Test Current 1mA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics