Renesas Electronics NNCD5.1D-A, ESD Protection Diode, 2-Pin Super MiniMold

Image representative of range

Stock information currently inaccessible
RS Stock No.:
187-750
Mfr. Part No.:
NNCD5.1D-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

Super MiniMold

Pin Count

2

Minimum Operating Temperature

-55 °C

Dimensions

1.7 x 1.25 x 0.9mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Test Current

5mA

Width

1.25mm

Height

0.9mm

Length

1.7mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP