FlexLink Silver Aluminium Profile Strut, 44 x 44 mm, 11mm Groove, 3000mm Length, Series XC
- RS Stock No.:
- 248-9685
- Mfr. Part No.:
- XCBL 3X44 T3
- Brand:
- FlexLink
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£102.59
(exc. VAT)
£123.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £102.59 |
| 5 - 9 | £98.49 |
| 10 + | £96.43 |
*price indicative
- RS Stock No.:
- 248-9685
- Mfr. Part No.:
- XCBL 3X44 T3
- Brand:
- FlexLink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Strut Profile | 44 x 44 mm | |
| Structural Element Type | Strut Profile | |
| Length | 3000mm | |
| Groove Size | 11mm | |
| Number of Grooves | 3 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | XC | |
| Series | XC | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Strut Profile 44 x 44 mm | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 11mm | ||
Number of Grooves 3 | ||
Material Aluminium | ||
Colour Silver | ||
Product System XC | ||
Series XC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.



Related links
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
