Bosch Rexroth Grey Polypropylene Cover Cap
- RS Stock No.:
- 200-7892
- Mfr. Part No.:
- 3842548810
- Brand:
- Bosch Rexroth
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-7892
- Mfr. Part No.:
- 3842548810
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Tube Diameter | 8.4mm | |
Structural Element Type | Cover Cap | |
Colour | Grey | |
Material | Polypropylene | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Tube Diameter 8.4mm | ||
Structural Element Type Cover Cap | ||
Colour Grey | ||
Material Polypropylene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Bosch Rexroth cover cap 60x60 prevent injuries at open profile ends. It has attractive design.
Cover cap with hole for use with levelling feet and rollers