Guitel Hervieu Black Rubber Round Tube Plug Round Tube Strut Profile, 25 x 35 x 29 mm Groove
- RS Stock No.:
- 328-016
- Mfr. Part No.:
- 702226
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
£80.06
(exc. VAT)
£96.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.06 | £2.669 |
*price indicative
- RS Stock No.:
- 328-016
- Mfr. Part No.:
- 702226
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round Tube Plug | |
| Compatible Strut Profile | Round Tube | |
| Compatible Groove Size | 25 x 35 x 29 mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round Tube Plug | ||
Compatible Strut Profile Round Tube | ||
Compatible Groove Size 25 x 35 x 29 mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RUBBER ROUND TUBE INSERT 29MM PACK OF 30
The Guitel-Hervieu tube insert is made of black rubber with an expandable nylon plug. The plug must be force-fitted into the central hole of the insert to ensure a secure hold inside the tube.
This insert is designed to fit tubes with an inner diameter of 29 mm.
The outer part is thick for long-lasting durability.
The insert provides cushioning, is silent, and non-slip during movement.
The floor remains protected.
The insert is easy to fit into tubular structures such as chairs, tables, and various devices.
Outer part is thick for longevity
Tip prevents sliding on the floor
Provides cushioning
Provides silent movement
Related links
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 31 x 27 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 30 x 25 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 25 x 27 x 16 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 29 x 36 x 27 mm Groove
- Guitel Hervieu Black Plastic 50 x 50 mm Strut Profile, 25 x 50 x 48 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 33 x 31 x 22 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 22 x 22 x 18 mm Groove
- Guitel Hervieu Black Rubber Round Tube Strut Profile, 31 x 30 x 20 mm Groove
