Guitel Hervieu White Plastic Round Tube
- RS Stock No.:
- 327-953
- Mfr. Part No.:
- 702413
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 50 units)*
£15.63
(exc. VAT)
£18.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.63 | £0.313 |
*price indicative
- RS Stock No.:
- 327-953
- Mfr. Part No.:
- 702413
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Tube Diameter | 16mm | |
| Structural Element Type | Round Tube | |
| Colour | White | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Tube Diameter 16mm | ||
Structural Element Type Round Tube | ||
Colour White | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu external end cap is made of white plastic material and is designed for easy mounting on the tip of round tubes. It is ideal for applications such as chairs and tables, providing a neat finish and protection for the tube's open end.
Tip reduces noise when moving
Floor and the hands are protected from metal cuts
Floor and the hands are protected from metal cuts
Related links
- Guitel Hervieu White Plastic Round Tube
- Guitel Hervieu White Plastic Round End Cap
- Guitel Hervieu Black Plastic Round Tube
- Guitel Hervieu Black Plastic Round End Cap
- Guitel Hervieu Black Rubber Round Tube
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer