Dickies Everyday Khaki/Black Trousers 30in W 29in L
- RS Stock No.:
- 911-5182
- Mfr. Part No.:
- ED24/7 KHAKI/BLK 30S
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 911-5182
- Mfr. Part No.:
- ED24/7 KHAKI/BLK 30S
- Brand:
- Dickies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dickies | |
Gender | Men | |
Colour | Khaki/Black | |
Leg Length | 29in | |
Style | Trousers | |
Waist Size Imperial | 30in | |
Material | Cotton, Polyester | |
Series | Everyday | |
Knee Pad Pocket | Yes | |
Elasticated Waist | No | |
Leg Length Imperial | 29in | |
Waist Size | 30in | |
Select all | ||
---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Khaki/Black | ||
Leg Length 29in | ||
Style Trousers | ||
Waist Size Imperial 30in | ||
Material Cotton, Polyester | ||
Series Everyday | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
Leg Length Imperial 29in | ||
Waist Size 30in | ||