Dickies Everyday Grey/Black Men's Cotton, Polyester Work Trousers 38in

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-5126
Mfr. Part No.:
ED24/7 GRY/BLK 38T
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Grey/Black

Leg Length

33in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Everyday

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN