Dickies Everyday Grey/Black Trousers 46in W 29in L
- RS Stock No.:
- 911-5101
- Mfr. Part No.:
- ED24/7 GRY/BLK 46S
- Brand:
- Dickies
Bulk discount available
Subtotal (1 unit)*
£21.20
(exc. VAT)
£25.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £21.20 |
| 5 - 9 | £20.67 |
| 10 + | £20.14 |
*price indicative
- RS Stock No.:
- 911-5101
- Mfr. Part No.:
- ED24/7 GRY/BLK 46S
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Grey/Black | |
| Leg Length | 29in | |
| Style | Trousers | |
| Waist Size Imperial | 46in | |
| Material | Cotton, Polyester | |
| Series | Everyday | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Grey/Black | ||
Leg Length 29in | ||
Style Trousers | ||
Waist Size Imperial 46in | ||
Material Cotton, Polyester | ||
Series Everyday | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
