Delta Plus Mach2 Corporate Grey Trousers 38.5→41.5in W
- RS Stock No.:
- 702-8519
- Mfr. Part No.:
- MCPANGRXX
- Brand:
- Delta Plus
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-8519
- Mfr. Part No.:
- MCPANGRXX
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Gender | Unisex | |
| Colour | Grey | |
| Style | Trousers | |
| Waist Size Imperial | 38.5→41.5in | |
| Waist Size Metric | 98→106cm | |
| Material | Cotton, Polyester | |
| Series | Mach2 Corporate | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Gender Unisex | ||
Colour Grey | ||
Style Trousers | ||
Waist Size Imperial 38.5→41.5in | ||
Waist Size Metric 98→106cm | ||
Material Cotton, Polyester | ||
Series Mach2 Corporate | ||
Knee Pad Pocket Yes | ||
Elasticated Waist Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
