Trousers Tradesman Holster Tall Leg Blac
- RS Stock No.:
- 271-8990
- Mfr. Part No.:
- C720BLK-T-36
- Brand:
- Portwest
Discontinued product
- RS Stock No.:
- 271-8990
- Mfr. Part No.:
- C720BLK-T-36
- Brand:
- Portwest
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Trousers Tradesman Holster Tall Leg Blac
- Trousers Tradesman Holster Reg Leg Black
- Trousers Navy Classic Work 245g Tall Leg
- Trousers Madrid Black Tall Leg 36" Waist
- Trousers Chino Style Navy Tall Leg - Siz
- Trousers Wexford Black Extra Tall Leg Wi
- Trousers Wexford Black Tall Leg - 36in W
- Trousers Wexford Navy Tall Leg - 36in Wa