The Portwest Ayr Waterproof Trousers offers comfort and protection in any weather. The garment has a fully elasticated waist so it can be fitted easily over trousers with side access pockets and stud adjustable hems.
•Side access pockets •Stud adjustable hems for a secure fit •CE certified
Attribute
Value
Gender
Unisex
Colour
Navy
Style
Trousers
Waist Size Imperial
30 to 32in
Waist Size Metric
76 to 80cm
Material
100% Polyester
Series
S536
Material Properties
Waterproof
Elasticated Waist
No
Be the first to know about our latest products and services