- RS Stock No.:
- 235-8167
- Mfr. Part No.:
- TRJ334/N/12
- Brand:
- Regatta Professional
5 In stock - FREE next working day delivery available
Added
Price Each
£17.19
(exc. VAT)
£20.63
(inc. VAT)
Units | Per unit |
1 + | £17.19 |
- RS Stock No.:
- 235-8167
- Mfr. Part No.:
- TRJ334/N/12
- Brand:
- Regatta Professional
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Regatta NEW ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 12
It's colour is navy
Polycotton fabric
Knee patches
Part-elasticated waist
Fabric It weighs 180g/m2
It's colour is navy
Polycotton fabric
Knee patches
Part-elasticated waist
Fabric It weighs 180g/m2
Specifications
Attribute | Value |
---|---|
Gender | Women |
Colour | Navy |
Leg Length | 29in |
Style | Trousers |
Waist Size Imperial | 28in |
Material | Cotton, Polyester |
Series | TRJ334 |
Material Properties | Water Repellent |
Waist Size | 28in |
Related links
- Regatta Professional Men's Lined Action Trousers Black Men's...
- Regatta Professional TRJ334 Black Women's Polycotton Water...
- Regatta Professional TRJ334 Black Women's Cotton, Polyester Water...
- Regatta Professional TRJ334 Navy Women's Cotton, Polyester Water...
- Regatta Professional TRJ334 Navy Women's Cotton, Polyester Water...
- Regatta Professional Men's Lined Action Trousers Navy Men's...
- Regatta Professional TRJ334 Navy Women's Cotton, Polyester Water...
- Regatta Professional Men's Lined Action Trousers Navy Men's...