Parade BATURA Grey Trousers, Size S 38in W
- RS Stock No.:
- 225-0655
- Mfr. Part No.:
- 17BATURA1453 S
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-0655
- Mfr. Part No.:
- 17BATURA1453 S
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Gender | Men | |
| Colour | Grey | |
| Style | Trousers | |
| Size | S | |
| Waist Size Imperial | 38in | |
| Waist Size Metric | S | |
| Material | Cotton, Polyester | |
| Series | BATURA | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Gender Men | ||
Colour Grey | ||
Style Trousers | ||
Size S | ||
Waist Size Imperial 38in | ||
Waist Size Metric S | ||
Material Cotton, Polyester | ||
Series BATURA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Parade Batura 1453 classic cut multi-pocket trouser in light canvas is designed specifically to provide comfort and protection to those in physical and industrial jobs are essential pieces of work wear, as they protect the wearer from various external factors. It provides western pockets in the front, measuring tape pocket on the right, Velcro pocket on the left, small zip pocket on the right, knee pockets opening from the bottom, angled back pockets for easy access, hammer strap, reinforced at the knees, ankles and top of the back pockets. it also provides raised belt at the back with large belt loops and zip and button fly at the waist.
Outer fabric 65% Polyester, 35% Cotton
Reinforcement 100% Nylon
Lining 100% Polyester
Reinforcement 100% Nylon
Lining 100% Polyester
