Helly Hansen Chelsea Evolution Navy Trousers Durable 39in W 30.5in L
- RS Stock No.:
- 201-1308
- Mfr. Part No.:
- 77441_590-D104
- Brand:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1308
- Mfr. Part No.:
- 77441_590-D104
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Navy | |
| Leg Length | 30.5in | |
| Style | Trousers | |
| Waist Size Imperial | 39in | |
| Waist Size Metric | L | |
| Series | Chelsea Evolution | |
| Elasticated Waist | No | |
| Material Properties | Durable | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Navy | ||
Leg Length 30.5in | ||
Style Trousers | ||
Waist Size Imperial 39in | ||
Waist Size Metric L | ||
Series Chelsea Evolution | ||
Elasticated Waist No | ||
Material Properties Durable | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Helly Hansen Chelsea Evolution construction pant gives you the best of two worlds. A durable pant that guarantees ease of movement with a 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Modern fit, improved pocket solutions and articulated design lines makes this your best workmate.
4-way stretch fabric
Cordura hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure and several compartments
ID card loop
Ruler pocket in Cordura reinforcement fabric
Cordura fabric reinforcement on knees
Articulated knees for optimal mobility
Knee Pad pockets accessible from the inside
Knee Pad position can be adjusted by 5 cm for optimal mobility
Possibility to increase leg length by 5cm
Cordura hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure and several compartments
ID card loop
Ruler pocket in Cordura reinforcement fabric
Cordura fabric reinforcement on knees
Articulated knees for optimal mobility
Knee Pad pockets accessible from the inside
Knee Pad position can be adjusted by 5 cm for optimal mobility
Possibility to increase leg length by 5cm
