Helly Hansen Oxford Navy Trousers Lightweight 41in W

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-1252
Mfr. Part No.:
77460_590-D112
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Navy

Style

Trousers

Waist Size Imperial

41in

Waist Size Metric

XL

Material

Cotton, Polyester

Series

Oxford

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Lightweight

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.

YKK® zipper
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop