Helly Hansen Oxford Navy Trousers 44in W
- RS Stock No.:
- 201-1207
- Mfr. Part No.:
- 77460_590-C62
- Brand:
- Helly Hansen
Subtotal (1 unit)*
£67.96
(exc. VAT)
£81.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £67.96 |
*price indicative
- RS Stock No.:
- 201-1207
- Mfr. Part No.:
- 77460_590-C62
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Navy | |
| Style | Trousers | |
| Waist Size Imperial | 44in | |
| Waist Size Metric | XXL | |
| Material | Cotton, Elastane, Polyester | |
| Series | Oxford | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Navy | ||
Style Trousers | ||
Waist Size Imperial 44in | ||
Waist Size Metric XXL | ||
Material Cotton, Elastane, Polyester | ||
Series Oxford | ||
Elasticated Waist No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.
YKK® zipper
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
