Parade BOSTON Women's Raspberry Trousers
- RS Stock No.:
- 193-4363
- Mfr. Part No.:
- 17BOSTON1765 T 40
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4363
- Mfr. Part No.:
- 17BOSTON1765 T 40
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Gender | Women | |
| Colour | Raspberry | |
| Style | Trousers | |
| Waist Size Metric | 40 | |
| Material | Cotton | |
| Series | BOSTON | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Gender Women | ||
Colour Raspberry | ||
Style Trousers | ||
Waist Size Metric 40 | ||
Material Cotton | ||
Series BOSTON | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Slim, stretch trousers with Lycra inlay at the crotch, in the back and behind the knees. Fitted cut, classic waist with integrated adjustable three-colour belt
Contrasting reinforcements: knees and diagonal Western pockets in front
High waist in the back to cover the lower back when kneeling or bending and for protection against the weather
Western pockets in the front, invisible zip pocket on the left seam, measuring tape pocket on the right with pen slot
Ring for keys on the belt with the possibility of hiding them in the Western pocket
Patch pockets in the back for a more feminine shape
Possibility of turning up the hem to show the inside three-colour stripe
slim stretch trousers combining a fitted cut and optimal comfort
Integrated three-colour belt
Lycra inlay for more comfort
100% nylon reinforcements
