Parade BOGOTA Caramel Trousers

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-4327
Mfr. Part No.:
17BOGOTA1449 T 46
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Gender

Men

Colour

Caramel

Style

Trousers

Waist Size Metric

46

Material

Cotton

Series

BOGOTA

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Light chino-style trousers, diagonal pockets, measuring tape pocket on the right with pen holder, invisible left pocket, back patch pocket on the left and straight zip pocket in the back

Parade Orange grosgrain belt with YKK plastic ring and a three-colour loop in the front

Front and knee darts for free movement and comfort. Roll-up bottoms with three-colour finish

Raised belt in the back and Parade orange logo print in the centre back

YKK zip fly

High waist design system

Uncluttered style and stretch fabric to guarantee maximum comfort

Adopt the Parade look with the three-colour lapel