Dickies Everyday Black/Grey Trousers 44in W 29in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-1814
Mfr. Part No.:
ED24/7S BGY 44
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Colour

Black/Grey

Leg Length

29in

Style

Trousers

Waist Size Imperial

44in

Series

Everyday

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dickies ED24/7 Trousers have an exceptional choice of colour variations & available sizes. In fact this our greatest depth of colour variations in our extensive trouser range. Match with the Dickies two tone clothing, outerwear & even footwear for a complete uniform solution where needed. Loaded with pockets and featuring knee pad pouches to take a Dickies knee pad insert too.

Back pockets
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²