Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9726
- Mfr. Part No.:
- 9812208
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Gender | Men | |
| Colour | Blue | |
| Style | Trousers | |
| Waist Size Imperial | 38in | |
| Waist Size Metric | 50 | |
| Series | 7451 | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Gender Men | ||
Colour Blue | ||
Style Trousers | ||
Waist Size Imperial 38in | ||
Waist Size Metric 50 | ||
Series 7451 | ||
Knee Pad Pocket Yes | ||
Elasticated Waist Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MK
Men's trousers basic - uvex basic model: 7451, Art. 98122 colour: midnight blue material: 60% cotton, 40% polyester approx. 280 gsm
Regular fit
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Patent button closure
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: S to 6XL
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Patent button closure
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: S to 6XL
Note
UK size - 34 inch waist
