Dickies WD4901 Grey/Black Trousers 34in W 31in L
- RS Stock No.:
- 172-0003
- Mfr. Part No.:
- WD4901 GBK 34R
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0003
- Mfr. Part No.:
- WD4901 GBK 34R
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Grey/Black | |
| Leg Length | 31in | |
| Style | Trousers | |
| Waist Size Imperial | 34in | |
| Waist Size Metric | 84 → 88cm | |
| Series | WD4901 | |
| Knee Pad Pocket | Yes | |
| Waist Size | 34in | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Grey/Black | ||
Leg Length 31in | ||
Style Trousers | ||
Waist Size Imperial 34in | ||
Waist Size Metric 84 → 88cm | ||
Series WD4901 | ||
Knee Pad Pocket Yes | ||
Waist Size 34in | ||
RoHS Status: Not Applicable
YKK zip front
Two hip pockets
Gusset at crotch
Two back pockets
Cargo pocket reinforced with Cordura®
Ruler pocket
Cordura® top loading knee pad pockets
Reflective heat seal chevron
Cordura® hemguards
Two hip pockets
Gusset at crotch
Two back pockets
Cargo pocket reinforced with Cordura®
Ruler pocket
Cordura® top loading knee pad pockets
Reflective heat seal chevron
Cordura® hemguards
