Dickies DP1000 Black/Grey Trousers 38in W 32in L

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£72.28

(exc. VAT)

£86.74

(inc. VAT)

RS Stock No.:
171-9937
Mfr. Part No.:
DP1000 BGY 54/38R
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Black/Grey

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Waist Size Metric

92 → 96cm

Series

DP1000

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

Ergonomic fit
YKK zip fly
Stretch waistband
Hip pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® knee pad pockets
Cordura® rule pocket
Cordura® hemguards
Reflective detailing