Muzelle Dulac Action Work Charcoal Trousers 32in L
- RS Stock No.:
- 146-3595
- Mfr. Part No.:
- ACTIONPN20AGCHARBON1
- Brand:
- Muzelle Dulac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3595
- Mfr. Part No.:
- ACTIONPN20AGCHARBON1
- Brand:
- Muzelle Dulac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muzelle Dulac | |
| Gender | Men | |
| Colour | Charcoal | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Metric | 76 → 84cm | |
| Series | Action Work | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Muzelle Dulac | ||
Gender Men | ||
Colour Charcoal | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Metric 76 → 84cm | ||
Series Action Work | ||
Knee Pad Pocket Yes | ||
Elasticated Waist Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
