Snickers FlexiWork Blue Men's Polyester Work Trousers 30in

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-6188
Mfr. Part No.:
69028604088
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Gender

Men

Colour

Blue

Leg Length

76cm

Style

Trousers

Waist Size Imperial

30in

Material

Polyester

Series

FlexiWork

Knee Pad Pocket

Yes

Leg Length Metric

76cm

Leg Length Imperial

30in

Waist Size

76cm

RoHS Status: Not Applicable

COO (Country of Origin):
VN
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.